- Home ›
- All Products›
- 2203405
2203405
Phoenix Contact
Header for reflow soldering process - packaged in carrier tape; nominal current: 8 A; rated voltage (III/2): 250 V; number of ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header for reflow soldering process - packaged in carrier tape; nominal current: 8 A; rated voltage (III/2): 250 V; number of positions: 8; pitch: 5 mm
Search Keywords: 2203405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203405
-
Alias/AKA:HSCH-2-5-2U/-8-THR-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.21
50
$4.34
150
$4.09
300
$3.87
600
$3.81
1,050
$3.72
2,550
$3.67
5,100 +
$3.61
Click for Quote
Log in
to unlock special pricing