- Home ›
- All Products›
- 2203393
2203393
Phoenix Contact
Stand for mounting the UCS housing; height: 47 mm; material: polyamide; color: black - similar to RAL 9005; wall mounting opti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stand for mounting the UCS housing; height: 47 mm; material: polyamide; color: black - similar to RAL 9005; wall mounting option is integrated - snaps into the screw holes of the housing
Search Keywords: 2203393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203393
-
Alias/AKA:UCS-PED-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.11
25
$9.92
50
$9.21
100
$8.83
250
$8.59
500
$8.37
1,000 +
$8.25
Click for Quote
Log in
to unlock special pricing