- Home ›
- All Products›
- 2203389
2203389
Phoenix Contact
Side panel for use with housing half shells 237 x 195 mm in size; panel thickness: 2 mm; total height of housing: 67 mm; mater ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side panel for use with housing half shells 237 x 195 mm in size; panel thickness: 2 mm; total height of housing: 67 mm; material: polycarbonate; color: black similar to RAL 9005
Search Keywords: 2203389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203389
-
Alias/AKA:UCS-SW-237-H-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.10
25
$5.41
100
$4.79
250
$4.53
500
$4.47
1,000
$4.36
2,500
$4.29
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing