- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2203388
2203388
Phoenix Contact
Side panel for use with housing half shells 237 x 195 mm in size; panel thickness: 2 mm; total height of housing: 67 mm; mater ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side panel for use with housing half shells 237 x 195 mm in size; panel thickness: 2 mm; total height of housing: 67 mm; material: polycarbonate; color: light gray similar to RAL 7035
Search Keywords: 2203388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203388
-
Alias/AKA:UCS-SW-237-H-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$6.10
30
$5.08
100
$4.79
250
$4.53
500
$4.47
1,000
$4.36
2,500
$4.29
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments