- Home ›
- All Products›
- 2203367
2203367
Phoenix Contact
Side panel for use with housing half shells 125 x 87 mm and 145 x 125 mm in size; panel thickness: 2 mm; total height of housi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side panel for use with housing half shells 125 x 87 mm and 145 x 125 mm in size; panel thickness: 2 mm; total height of housing: 67 mm; material: polycarbonate; color: light gray similar to RAL 7035
Search Keywords: 2203367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203367
-
Alias/AKA:UCS-SW-125-H-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$4.36
50
$3.63
100
$3.58
250
$3.28
500
$3.20
1,000
$3.15
2,500
$3.07
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments