- Home ›
- All Products›
- 2203174
Phoenix Contact
2203174
Display housing - 5.7" - light gray - consisting of two half shells with screws - window in the middle. Front 1.1 mm recessed ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Display housing - 5.7" - light gray - consisting of two half shells with screws - window in the middle. Front 1.1 mm recessed - keypad areas on the left and right recessed for wall installation
Search Keywords: 2203174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203174
-
Alias/AKA:DCS-5-7-M-1F-RL-W-C-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 2203174 RoHS compliant?
Yes, 2203174 is RoHS compliant.
What is the lead time for 2203174?
The standard lead time for 2203174 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$75.86
6
$74.72
10
$68.58
16
$67.56
26
$66.54
50 +
$65.02
Click for Quote
Log in
to unlock special pricing