- Home ›
- All Products›
- 2203170
Phoenix Contact
2203170
Handheld housing - C-Maxi - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Handheld housing - C-Maxi - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 2x 9 V battery
Search Keywords: 2203170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203170
-
Alias/AKA:HCS-C-MAXI-1W-2X9V-1-1-703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2203170 RoHS compliant?
Yes, 2203170 is RoHS compliant.
What is the lead time for 2203170?
The standard lead time for 2203170 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$102.05
5
$94.44
10
$86.67
20
$84.36
50
$82.17
100 +
$81.12
Click for Quote
Log in
to unlock special pricing