- Home ›
- All Products›
- 2203168
2203168
Phoenix Contact
Handheld housing - C-Maxi - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - C-Maxi - light gray - consisting of two half shells - two front plates - screws. Front 1.1 mm recessed - with window and keypad slot - battery compartment cover and battery contacts for 6 AA batteries
Search Keywords: 2203168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203168
-
Alias/AKA:HCS-C MAXI 1W 2X3AA 1 1 70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$96.08
5
$88.91
10
$81.60
20
$79.43
50
$77.36
100 +
$76.20
Click for Quote
Log in
to unlock special pricing