- Home ›
- All Products›
- 2203166
2203166
Phoenix Contact
Handheld housing - C-Maxi - light gray - consisting of two half shells with screws - front 1.1 mm recessed with window and key ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - C-Maxi - light gray - consisting of two half shells with screws - front 1.1 mm recessed with window and keypad slot
Search Keywords: 2203166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203166
-
Alias/AKA:HCS-C MAXI 1W C C C 7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$42.84
5
$40.24
10
$37.94
25
$36.38
50
$35.41
100
$34.49
250 +
$33.98
Click for Quote
Log in
to unlock special pricing