- Home ›
- All Products›
- 2203162
2203162
Phoenix Contact
Handheld housing - C-Medium - light gray - consisting of two half shells - front plates above with screws - front 1.1 mm reces ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - C-Medium - light gray - consisting of two half shells - front plates above with screws - front 1.1 mm recessed - with window and keypad slot
Search Keywords: 2203162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203162
-
Alias/AKA:HCS-C MEDIUM 1W C 1 C 7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$42.01
5
$39.47
10
$37.21
25
$35.68
50
$34.73
100
$33.83
250 +
$33.32
Click for Quote
Log in
to unlock special pricing