- Home ›
- All Products›
- 2203143
2203143
Phoenix Contact
Handheld housing - T-Maxi - light gray - consisting of two half shells - two front plates with screws - front 1.1 mm recessed ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Handheld housing - T-Maxi - light gray - consisting of two half shells - two front plates with screws - front 1.1 mm recessed - with window and keypad slot
Search Keywords: 2203143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2203143
-
Alias/AKA:HCS-T MAXI 1W C 1 1 7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$67.24
5
$63.17
10
$59.56
25
$55.59
50
$54.75
100
$53.93
250 +
$52.11
Click for Quote
Log in
to unlock special pricing