- Home ›
- All Products›
- 2202621
2202621
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - with vents - width: 75.9 mm - height: 120.6 mm - depth: 64.3 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - with vents - width: 75.9 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035)
Search Keywords: 2202621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202621
-
Alias/AKA:MEIO752LBFE10UTBUS7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
3
$19.12
6
$18.83
12
$17.96
27
$16.93
51
$16.24
102
$15.80
252 +
$15.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments