- Home ›
- All Products›
- 2202345
2202345
Phoenix Contact
PCB connector - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: T ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin
Search Keywords: 2202345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202345
-
Alias/AKA:PSPT-2-5/-3-ST-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$3.42
100
$3.37
250
$3.09
500
$3.01
1,000
$2.96
2,500
$2.89
5,000
$2.85
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing