- Home ›
- All Products›
- 2202087
2202087
Phoenix Contact
Press-drawn section housings - Basic profile front plate - width: 71.8 mm - length: 60 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Basic profile front plate - width: 71.8 mm - length: 60 mm
Search Keywords: 2202087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202087
-
Alias/AKA:UM-ALU-4-72-FRONT-60-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7606113060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$5.76
50
$4.80
100
$4.53
250
$4.28
500
$4.22
1,000
$4.11
2,500
$4.05
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing