- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2202034
2202034
Phoenix Contact
Press-drawn section housings - Side element for low U-shaped profile cover - width: 9.95 mm - length: 76 mm - color: light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Side element for low U-shaped profile cover - width: 9.95 mm - length: 76 mm - color: light gray (7035)
Search Keywords: 2202034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2202034
-
Alias/AKA:UM-BASIC/PRO-LID-73N-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$5.67
50
$4.72
100
$4.45
250
$4.21
500
$4.15
1,000
$4.05
2,500
$3.99
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments