- Home ›
- All Products›
- 2201861
2201861
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - ultra-flat design - without vents - width: 22.6 mm - height: 99 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - ultra-flat design - without vents - width: 22.6 mm - height: 99 mm - depth: 44.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035)
Search Keywords: 2201861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201861
-
Alias/AKA:ME-22-5-SF-UT-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$8.83
30
$7.36
100
$6.94
250
$6.48
500
$6.38
1,000
$6.28
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing