- Home ›
- All Products›
- 2201805
2201805
Phoenix Contact
DIN rail housing - 7U - Housing cover - width: 18.9 mm - height: 76.8 mm - color: light gray (7035)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - 7U - Housing cover - width: 18.9 mm - height: 76.8 mm - color: light gray (7035)
Search Keywords: 2201805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201805
-
Alias/AKA:ME-IO-18-8-C-7U-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.42
250
$2.28
500
$2.16
1,000
$2.12
2,500
$2.07
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing