- Home ›
- All Products›
- 2201685
2201685
Phoenix Contact
Power connector for ME-MAX housing - design width: 22.5 mm - 2-pos. - used to transmit a total current of up to 42 A at 60 V D ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power connector for ME-MAX housing - design width: 22.5 mm - 2-pos. - used to transmit a total current of up to 42 A at 60 V DC.
Search Keywords: 2201685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201685
-
Alias/AKA:PCO-22-5-L-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$5.83
50
$4.86
100
$4.58
250
$4.33
500
$4.27
1,000
$4.16
2,500
$4.10
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments