- Home ›
- All Products›
- 2201612
2201612
Phoenix Contact
DIN rail housing, Insertion plate, width: 19.2 mm, height: 73.6 mm, depth: 1 mm, color: blue (5015)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing, Insertion plate, width: 19.2 mm, height: 73.6 mm, depth: 1 mm, color: blue (5015)
Search Keywords: 2201612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201612
-
Alias/AKA:ME-MAX-22-5-PLATE-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$1.440
250
$1.200
500
$1.182
1,000
$1.070
2,500
$1.054
5,000
$1.029
7,500
$1.013
10,000 +
$0.998
Click for Quote
Log in
to unlock special pricing