- Home ›
- All Products›
- 2201123
2201123
Phoenix Contact
Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm
Search Keywords: 2201123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$46.47
5
$43.65
10
$41.16
25
$39.46
50
$38.41
100
$37.41
250 +
$36.85
Click for Quote
Log in
to unlock special pricing