- Home ›
- All Products›
- 2201122
2201122
Phoenix Contact
Profile housing - length: 15 mm - Side part - color: gray - width: 101.9 mm - height: 36.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 15 mm - Side part - color: gray - width: 101.9 mm - height: 36.2 mm
Search Keywords: 2201122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2201122
-
Alias/AKA:HC-ALU-6-78-DKL-COVER-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$42.60
5
$40.02
10
$37.73
25
$36.18
50
$35.21
100
$34.30
250 +
$33.79
Click for Quote
Log in
to unlock special pricing