- Home ›
- All Products›
- 2200972
2200972
Phoenix Contact
Press-drawn section housings - Side elements (left and right) for profile cover - incl. screws - width: 75.4 mm - length: 9 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Side elements (left and right) for profile cover - incl. screws - width: 75.4 mm - length: 9 mm - color: black (9005)
Search Keywords: 2200972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200972
-
Alias/AKA:UM-ALU-4-LID75-PA-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.70
50
$8.08
100
$7.75
250
$7.54
500
$7.34
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing