- Home ›
- All Products›
- 2200968
2200968
Phoenix Contact
Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 200 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 200 mm
Search Keywords: 2200968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200968
-
Alias/AKA:UM-ALU 4 AU75 L200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$18.66
5
$18.38
10
$17.53
25
$16.53
50
$15.85
100
$15.43
250 +
$15.03
Click for Quote
Log in
to unlock special pricing