- Home ›
- All Products›
- 2200967
2200967
Phoenix Contact
Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 165 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 71.5 mm - length: 165 mm
Search Keywords: 2200967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200967
-
Alias/AKA:UM-ALU 4 AU75 L165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$16.47
5
$16.22
10
$15.47
25
$14.59
50
$13.99
100
$13.61
250 +
$13.26
Click for Quote
Log in
to unlock special pricing