- Home ›
- All Products›
- 2200954
2200954
Phoenix Contact
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 42.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Press-drawn section housings - Profile cover - profile width (internal): 42 mm - length: 42.5 mm
Search Keywords: 2200954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200954
-
Alias/AKA:UM-ALU 4 AU45 L42 5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604295090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.23
50
$7.12
100
$6.81
250
$6.36
500
$6.26
1,000
$6.17
2,500 +
$6.04
Click for Quote
Log in
to unlock special pricing