- Home ›
- All Products›
- 2200948
Phoenix Contact
2200948
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 201.3 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Press-drawn section housings - Basic profile front plate - width: 101.8 mm - length: 201.3 mm
Search Keywords: 2200948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200948
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2200948 RoHS compliant?
Yes, 2200948 is RoHS compliant.
What is the lead time for 2200948?
The standard lead time for 2200948 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$14.28
25
$12.74
50
$11.83
100
$11.19
250
$11.02
500
$10.75
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing