- Home ›
- All Products›
- 2200900
Phoenix Contact
2200900
Profile housing - length: 1000 mm - Lower part - color: aluminum color - width: 121 mm - height: 32.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Profile housing - length: 1000 mm - Lower part - color: aluminum color - width: 121 mm - height: 32.8 mm
Search Keywords: 2200900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604210090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2200900 RoHS compliant?
Yes, 2200900 is RoHS compliant.
What is the lead time for 2200900?
The standard lead time for 2200900 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$369.07
3
$354.10
5 +
$349.38
Click for Quote
Log in
to unlock special pricing