- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2199663
2199663
Phoenix Contact
PCB headers - number of positions: 3 - pitch: 7.25 mm - pin layout: Linear pinning
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 3 - pitch: 7.25 mm - pin layout: Linear pinning
Search Keywords: 2199663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2199663
-
Alias/AKA:GMSTBO25HV3GL725THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:8 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$4.24
100
$4.00
250
$3.83
500
$3.73
1,000
$3.64
2,500
$3.58
5,000
$3.53
7,500 +
$3.47
Click for Quote
Log in
to unlock special pricing