- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2130402
2130402
Phoenix Contact
Separating plate - width: 2 mm - height: 68.3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Separating plate - width: 2 mm - height: 68.3 mm - color: gray
Search Keywords: 2130402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2130402
-
Alias/AKA:UHV -TP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship