1995017
Phoenix Contact
Conn Terminal Block F 3 POS 7.62mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 7.62mm Screw Cable Mount 12A
Search Keywords: 1995017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1995017
-
Alias/AKA:GMVSTBW 2 5/ 3-STF-7 62 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$7.359
5
$6.690
25
$5.940
100
$5.260
250
$4.970
500
$4.900
1,000
$4.780
2,500
$4.710
5,000 +
$4.640
Click for Quote
Log in
to unlock special pricing