- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1986686
1986686
Phoenix Contact
Fixed bridge - fully insulated - pitch: 15 mm - no. of positions: 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed bridge - fully insulated - pitch: 15 mm - no. of positions: 3
Search Keywords: 1986686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1986686
-
Alias/AKA:FBSK-3-15/ZFKDS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Pitch:15 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$2.97
100
$2.79
250
$2.63
500
$2.49
1,000
$2.45
2,500
$2.39
5,000
$2.35
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments