1970029
Phoenix Contact
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A
Search Keywords: 1970029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1970029
-
Alias/AKA:MC-1-5/-8-ST-3-5-BG-BD:1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.22
50
$8.56
100
$8.21
250
$7.99
500
$7.78
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing