- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1969386
1969386
Phoenix Contact
The 1969386 is a 3-position plug component for printed-circuit boards, featuring a 10.16 mm pitch and a screw connection with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1969386 is a 3-position plug component for printed-circuit boards, featuring a 10.16 mm pitch and a screw connection with a tension sleeve.
Search Keywords: 1969386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1969386
-
Alias/AKA:IPC-16/-3-ST-10-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:10.16 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:76 A
-
Wire Size:6-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$16.51
5
$16.26
10
$15.51
25
$14.62
50
$14.02
100
$13.65
250 +
$13.29
Click for Quote
Log in
to unlock special pricing