- Home ›
- All Products›
- 1949364
1949364
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Contact surface: Gold, Mounting: Wave soldering
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1949364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1949364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.93
25
$5.26
100
$4.66
250
$4.41
500
$4.34
1,000
$4.24
2,500
$4.17
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing