1946309
Phoenix Contact
Conn Terminal Block F 3 POS 5mm 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5mm 12A
Search Keywords: 1946309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1946309
-
Alias/AKA:MSTB-2-5/-3-ST-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$2.68
100
$2.52
250
$2.38
500
$2.25
1,000
$2.21
2,500
$2.16
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing