- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1933943
1933943
Phoenix Contact
PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1933943
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1933943
Search Keywords: 1933943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1933943
-
Alias/AKA:MKDSN-2-5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$3.71
100
$3.66
250
$3.36
500
$3.27
1,000
$3.22
2,500
$3.14
5,000
$3.09
7,500 +
$3.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments