- Home ›
- All Products›
- 1932326
1932326
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5.08 mm - nu ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: linear double pinning - Solder pin [P]: 3.3 mm
Search Keywords: 1932326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1932326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT