- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1922501
1922501
Phoenix Contact
The 1922501 is a 4-position, single-row PCB header with a 10.16 mm pitch, a nominal current of 76 A, and a rated voltage of 10 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
The 1922501 is a 4-position, single-row PCB header with a 10.16 mm pitch, a nominal current of 76 A, and a rated voltage of 1000 V.
Search Keywords: 1922501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1922501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$10.8293
25
$9.6631
50
$8.9728
100
$8.6041
250
$8.3746
500
$8.1571
1,000 +
$8.0348
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT