- Home ›
- All Products›
- 1908088
1908088
Phoenix Contact
Header, Nominal current: 4 A, Number of positions: 8, Pitch: 2.5 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 4 A, Number of positions: 8, Pitch: 2.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1908088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1908088
-
Alias/AKA:MC-0-5/-8-G-2-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$3.20
100
$3.15
250
$2.89
500
$2.82
1,000
$2.77
2,500
$2.71
5,000
$2.67
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments