1901742
Phoenix Contact
Conn Terminal Block F 16 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 16 POS 5.08mm Screw 12A
Search Keywords: 1901742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1901742
-
Alias/AKA:MVSTBR-2-5/16-STF-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$23.11
25
$18.03
38
$16.60
50 +
$16.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments