- Home ›
- All Products›
- 1898457
1898457
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 7.5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method
Search Keywords: 1898457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1898457
-
Alias/AKA:ZEC-1-5/10-LPV-7-5-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$25.60
25
$19.97
38
$18.39
50 +
$18.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments