- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1897636
1897636
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 11 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 11 - pitch: 3.81 mm - connection method: Displacement connection - color: green - contact surface: Tin
Search Keywords: 1897636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1897636
-
Alias/AKA:QC-0-5/11-STF-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Number of Circuits:113829
-
Maximum Voltage Rating:2003826V
-
Maximum Current Rating:6 A
-
Wire Size:20-22 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$15.34
5
$15.11
10
$14.86
25
$14.43
50
$14.14
100
$13.93
250 +
$13.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments