- Home ›
- All Products›
- 1897487
Phoenix Contact
1897487
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross section: 0.5 mm² - number of positions: 11 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1897487
-
Alias/AKA:QC-0-5/11-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50