- Home ›
- All Products›
- 1896284
1896284
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 8, Pitch: 5.08 mm, Color: Pebble gray, Contact surface: Tin, Mountin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 8, Pitch: 5.08 mm, Color: Pebble gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1896284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1896284
-
Alias/AKA:MSTBVA 2 5/ 8-G-5 08 LBGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$2.57
100
$2.41
250
$2.27
500
$2.15
1,000
$2.12
2,500
$2.07
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing