- Home ›
- All Products›
- 1895308
1895308
Phoenix Contact
Plug component, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Connection method: Front screw connection, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Number of positions: 3, Pitch: 3.81 mm, Connection method: Front screw connection, Color: green, Contact surface: Gold
Search Keywords: 1895308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1895308
-
Alias/AKA:FRONT-MC 1 5/ 3-ST-3 81 AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$8.01
25
$6.68
50
$6.58
100
$6.30
250
$5.88
500
$5.79
1,000
$5.70
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing