- Home ›
- All Products›
- 1892990
1892990
Phoenix Contact
Header, Number of positions: 18, Pitch: 5 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Number of positions: 18, Pitch: 5 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1892990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1892990
-
Alias/AKA:MSTB 2 5/18-G GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.17
50
$6.07
100
$5.81
250
$5.43
500
$5.34
1,000
$5.26
2,500 +
$5.15
Click for Quote
Log in
to unlock special pricing