- Home ›
- All Products›
- 1890468
1890468
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - nu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 320 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 7 - connection method: Front screw connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm
Search Keywords: 1890468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1890468
-
Alias/AKA:FRONT-4-H-6-35-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$26.96
5
$26.55
10
$25.32
30
$22.90
50
$22.55
100
$22.21
250 +
$21.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments