- Home ›
- All Products›
- 1890442
1890442
Phoenix Contact
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Spring-cage connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: black
Search Keywords: 1890442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1890442
-
Alias/AKA:ZFK3DS 1 5-5 08 BK(BC)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$2.04
250
$1.81
500
$1.74
1,000
$1.69
2,500
$1.65
5,000
$1.62
7,500
$1.60
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing