- Home ›
- All Products›
- 1890387
1890387
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Scre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black, The article can be aligned to create different nos. of positions!
Search Keywords: 1890387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1890387
-
Alias/AKA:MKKDSG-3/-3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.87
50
$6.77
100
$6.48
250
$6.05
500
$5.96
1,000
$5.87
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing