- Home ›
- All Products›
- 1885884
1885884
Phoenix Contact
Adapter plates 2 mm thick, for panel cutouts of HC-B 24 size, including 1.5 mm flat gasket, size 4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter plates 2 mm thick, for panel cutouts of HC-B 24 size, including 1.5 mm flat gasket, size 4
Search Keywords: 1885884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1885884
-
Alias/AKA:HC-B 24-ADP-VC-C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$15.56
25
$13.84
50
$12.82
100
$12.10
250
$11.92
500
$11.61
1,000 +
$11.44
Click for Quote
Log in
to unlock special pricing